64BIT MPU BX80646I54570S 2.900
Intel BX80646I54570SSR14J technical specifications.
| Package/Case | FCBGA |
| Frequency | 2.9GHz |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel BX80646I54570SSR14J to view detailed technical specifications.
No datasheet is available for this part.