MPU Core™ i7-820QM Processor RISC 64bit 45nm 1.73GHz 1.5V 988-Pin PGA
Intel BY80607002904AKSLBLX technical specifications.
| Package/Case | PGA |
| Frequency | 1.73GHz |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Intel BY80607002904AKSLBLX to view detailed technical specifications.
No datasheet is available for this part.