CPU - Central Processing Units Core i7-4700HQ Quad CR 3.4GHz FCBGA1364
Intel CL8064701470302SR15E technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 100°C |
| Memory Size | 32GB |
| Number of Cores | 4 |
| Packaging | Tray |
| Series | i7-4700HQ |
| RoHS | Compliant |
Download the complete datasheet for Intel CL8064701470302SR15E to view detailed technical specifications.
No datasheet is available for this part.