Intel CL8064701483802SR17L technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 100°C |
| Memory Size | 32GB |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | i7-4700EQ |
| RoHS | Not Compliant |
Download the complete datasheet for Intel CL8064701483802SR17L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
