MPU Core™ i5-650 Processor 64-Bit 32nm 3.2GHz 1.5V 1156-Pin FCLGA
Intel CM80616003174AHSLBLK technical specifications.
| Frequency | 3.2GHz |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel CM80616003174AHSLBLK to view detailed technical specifications.
No datasheet is available for this part.