MPU Core™ i5-650 Processor RISC 64-Bit 32nm 3.2GHz 1.5V 1156-Pin LGA Tray
Intel CM80616003174AHSLBTJ technical specifications.
| Package/Case | LGA |
| Frequency | 3.2GHz |
| Max Supply Voltage | 1.4V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel CM80616003174AHSLBTJ to view detailed technical specifications.
No datasheet is available for this part.