MPU Core™ i3-560 Processor RISC 64-Bit 32nm 3.33GHz 1.5V 1156-Pin LGA Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LGA |
| Frequency | 3.33GHz |
| Max Supply Voltage | 1.4V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |