
This quad-core processor features a 64-bit data bus width and supports DDR3 memory type with a maximum capacity of 64GB. It operates at a maximum frequency of 3.6GHz and has a maximum operating temperature of 66.8°C. The processor is designed for surface mount and is supplied at 1.35V. It is part of the i7-3820 series and is packaged in a tray.
Intel CM8061901049606SR0LD technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 3.6GHz |
| Max Operating Temperature | 66.8°C |
| Memory Size | 64GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Series | i7-3820 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8061901049606SR0LD to view detailed technical specifications.
No datasheet is available for this part.