
The Intel i7-3930K is a 64-bit, 6-core processor with a maximum operating frequency of 3.2GHz. It operates within a temperature range of -40°C to 66.8°C and requires a supply voltage of 1.35V. This processor is packaged in a tray format and is not designed for radiation hardening. It features a data bus width of 64 bits and a memory size of 64GB, utilizing DDR3 memory type.
Intel CM8061901100802SR0KY technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 3.2GHz |
| Max Operating Temperature | 66.8°C |
| Memory Size | 64GB |
| Memory Type | DDR3 |
| Number of Cores | 6 |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | i7-3930K |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8061901100802SR0KY to view detailed technical specifications.
No datasheet is available for this part.