
The Intel i7-3960X processor features a 64-bit data bus width and operates at a maximum frequency of 3.3GHz. It has 6 cores and supports DDR3 memory type with a maximum operating temperature of 66.8°C. The processor is supplied at 1.35V and is packaged in a tray format.
Intel CM8061907184018SR0KF technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 3.3GHz |
| Max Operating Temperature | 66.8°C |
| Memory Size | 64GB |
| Memory Type | DDR3 |
| Number of Cores | 6 |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | i7-3960X |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8061907184018SR0KF to view detailed technical specifications.
No datasheet is available for this part.