
MPU Xeon® Processor E5-2430L RISC 64-Bit 32nm 2GHz 1356-Pin FCLGA Tray
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 64b |
| Frequency | 2GHz |
| Max Frequency | 2GHz |
| Max Supply Voltage | 1.35V |
| Memory Size | 375GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 6 |
| Packaging | Tray |
| Series | E5-2430L |
| RoHS | Compliant |