
CPU - Central Processing Units Xeon E5-2620 Six Core 2GHz FCLGA2011
Checking distributor stock and pricing after the page loads.
Intel CM8062101048401SR0H7 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2GHz |
| Max Operating Temperature | 77.4°C |
| Memory Size | 750GB |
| Memory Type | DDR3 |
| Number of Cores | 6 |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E5-2620 |
| RoHS | Compliant |