
Intel CM8062101102002SR0KZ technical specifications.
| Data Bus Width | 64b |
| Frequency | 3.2GHz |
| Max Frequency | 3.2GHz |
| Max Operating Temperature | 64°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 375GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 6 |
| Packaging | Tray |
| Series | E5-1650 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062101102002SR0KZ to view detailed technical specifications.
No datasheet is available for this part.