
The Intel E5-2687W processor features 8 cores and a 64-bit data bus width, supporting DDR3 memory with a maximum capacity of 750GB. It operates at a maximum frequency of 3.1GHz and has a maximum supply voltage of 1.35V. The processor is designed for surface mount applications and is packaged in a tray format. It can operate in temperatures up to 67°C.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 64b |
| Frequency | 3.1GHz |
| Max Frequency | 3.1GHz |
| Max Operating Temperature | 67°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 750GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 8 |
| Packaging | Tray |
| Series | E5-2687W |
| RoHS | Compliant |