XEON PROCESSOR E5-2680 (20M CACHE, 2.70 GHZ, 8.00 GT/S QPI)
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 64b |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 750GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 8 |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Series | E5-2680 |
| RoHS | Compliant |