Intel CM8062107184424SR0KH technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.7GHz |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 750GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | E5-2680 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062107184424SR0KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.