
The Intel E5-2660 processor features 8 cores with a data bus width of 64 bits. It operates at a frequency of up to 2.2 GHz and has a maximum operating temperature of 73°C. This processor is designed for server applications and uses DDR3 memory with a total capacity of 750GB. It is supplied at 1.35V and is available in tray packaging for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 64b |
| Frequency | 2.2GHz |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 73°C |
| Memory Size | 750GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 8 |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Series | E5-2660 |
| RoHS | Compliant |