This quad-core processor features a 64-bit data bus width and operates at a maximum frequency of 3.3GHz. It is designed for use in surface mount applications and is compliant with RoHS regulations. The processor has a maximum operating temperature of 73°C and is available in a tray packaging configuration. It is a member of the E5-2643 series and is manufactured by Intel.
Checking distributor stock and pricing after the page loads.
Intel CM8062107185605/SR0L7 technical specifications.
| Data Bus Width | 64b |
| Frequency | 3.3GHz |
| Max Frequency | 3.3GHz |
| Max Operating Temperature | 73°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 750GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E5-2643 |
| RoHS | Compliant |
No datasheet is available for this part.