MPU i7-2600K RISC 64-Bit 32nm 3.4GHz 1.05V 1155-Pin LGA Tray
Intel CM8062300833908SR00C technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Max Frequency | 3.4GHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062300833908SR00C to view detailed technical specifications.
No datasheet is available for this part.