MPU Celeron Processor G530 RISC 64-Bit 32nm 2.4GHz 1.5V 1155-Pin FC-LGA Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 2.4GHz |
| Max Frequency | 2.4GHz |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |