
CPU - Central Processing Units Xeon E3-1280 Quad Core 3.5GHz LGA1155
Checking distributor stock and pricing after the page loads.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 3.5GHz |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 73.6°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Operating Supply Voltage | 925mV |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | E3-1280 |
| RoHS | Compliant |