Intel CM8062307262103SR00L technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Max Frequency | 3.3GHz |
| Max Operating Temperature | 72.6°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Packaging | Tray |
| Series | E3-1245 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062307262103SR00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.