Intel CM8063701098602SR0P9 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 3.4GHz |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Packaging | Tray |
| Series | E3-1245v2 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8063701098602SR0P9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.