
CPU - Central Processing Units Core i5-3330 Quad Core 3GHz FCLGA1155
Intel CM8063701134306SR0RQ technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 3GHz |
| Max Operating Temperature | 67.4°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Packaging | Tray |
| Series | i5-3330 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8063701134306SR0RQ to view detailed technical specifications.
No datasheet is available for this part.