MPU Core™ i7-620UE Processor 64-Bit 32nm 1.06GHz 1.5V 1288-Pin BGA
Intel CN80617004458ABSLBPA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Frequency | 1.06GHz |
| Max Frequency | 1.06GHz |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Intel CN80617004458ABSLBPA to view detailed technical specifications.
No datasheet is available for this part.