
CN80617004467AC, Microprocessor i3 64bit Intel 2130MHz 1288-Pin BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 2.13GHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
