Intel CN80617004467ACSLBQC technical specifications.
| Package/Case | BGA |
| Frequency | 2.13GHz |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel CN80617004467ACSLBQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
