
CORE I7-610E MOBILE PROCESSOR
Intel CN80617005745ACSLBXX technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Max Frequency | 2.53GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8GB |
| Memory Type | DDR3 |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | i7-610E |
| RoHS | Compliant |
Download the complete datasheet for Intel CN80617005745ACSLBXX to view detailed technical specifications.
No datasheet is available for this part.
