The CT80618005844AA is a 64-bit processor from Intel, packaged in a BGA with a height of 1.83mm and dimensions of 21.95mm in length and width. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Height | 1.83mm |
| Length | 21.95mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 21.95mm |
| RoHS | Not Compliant |