ATOM PROCESSOR E6XX SERIES-BASED PLATFORM FOR EMBEDDED COMPUTING
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |