CPU - Central Processing Units Core i7-4700MQ Quad Core 2.4GHz FCPGA946
Intel CW8064701470702SR15H technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.4GHz |
| Memory Size | 32GB |
| Number of Cores | 4 |
| Packaging | Tray |
| Series | i7-4700MQ |
| RoHS | Compliant |
Download the complete datasheet for Intel CW8064701470702SR15H to view detailed technical specifications.
No datasheet is available for this part.