The D80C31BH1SF88 is a ROMless microcontroller with a 16MHz 8051 core. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device is packaged in a CDIP and is mounted through a hole. It features two timers/counters and 128 bytes of RAM.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| RAM Size | 128B |
| RoHS | Not Compliant |