The D87C51FA1SF76 is an 8KB 16MHz 8051 microcontroller from Intel. It features a CDIP package and operates over a temperature range of 0-70°C. The device can be powered with a supply voltage between 4-6V. It has 256 bytes of RAM and 3 timers/counters.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS | Not Compliant |