
Single Board Computers Intel Server Board S1200V3RPM
Intel DBS1200V3RPM technical specifications.
| Frequency | 3.6GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 32GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel DBS1200V3RPM to view detailed technical specifications.
No datasheet is available for this part.
