
This 32GB DDR3 SDRAM module operates at 12V and supports frequencies up to 3.6GHz. It is designed for use in serial, USB, Ethernet, SATA, and PCI interfaces. The module is rated for a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is available in bulk packaging with a package quantity of 5.
Intel DBS1200V3RPO technical specifications.
| Frequency | 3.6GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 32GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel DBS1200V3RPO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
