This single board computer from Intel features a 96GB DDR3 memory size and operates within a temperature range of 0-55°C. It is powered by a 12V supply voltage and is available in bulk packaging quantities of 5 units. The board supports various interfaces including serial, USB, Ethernet, SATA, and PCI.
Intel DBS1400FP2 technical specifications.
| Frequency | 2.4GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 96GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel DBS1400FP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.