
This 96GB DDR3 single board computer operates within a temperature range of 0°C to 55°C and requires a 12V supply voltage. It features a frequency of 2.5GHz and supports various interfaces, including serial, USB, Ethernet, SATA, and PCI. The device is packaged in bulk and available in quantities of five.
Intel DBS1400SP4 technical specifications.
| Frequency | 2.5GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 96GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel DBS1400SP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.