
The DBS2600CP4 is a 12V powered single board computer with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It features a memory size of 512GB and a memory type of DDR3. The device operates at a frequency of 3.5GHz and supports various interfaces including serial, USB, Ethernet, SATA, and PCI. It is available in bulk packaging with 5 units per package.
Intel DBS2600CP4 technical specifications.
| Frequency | 3.5GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 512GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel DBS2600CP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
