The Intel QM87 is a chipset available in FCBGA package, measuring 1.573mm in height and 20mm in length and width. It is packaged in quantities of 1000 and comes on tape and reel. The QM87 chipset is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Intel DH82QM87SR13G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel DH82QM87SR13G technical specifications.
| Package/Case | FCBGA |
| Height | 1.573mm |
| Length | 20mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QM87 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Intel DH82QM87SR13G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.