The Intel Arria 10 SoC Development Kit is a comprehensive platform for high-performance embedded processing and signal processing. It features the Arria 10 SX 10AS066H2F34I1SG SoC device, providing a complete design environment that includes hardware and software. The board supports PCI Express Gen3 x8, dual 10GbE SFP+ ports, and two FMC expansion slots. It includes multiple memory options such as 2GB of DDR4 on the HPS side and 4GB of DDR4/DDR3 on the FPGA side, alongside integrated MAX V CPLD system management.
Intel DK-SOC-10AS066S-D technical specifications.
| Main Processor | Dual-core ARM Cortex-A9 MPCore |
| FPGA Logic Elements | 660KLE |
| PCI Express Support | 3.0 x8Gen |
| HPS Memory Capacity | 2GB |
| Transceiver Performance | 17.4Gbps |
| RoHS | Compliant |
| Conflict Minerals | DRC Conflict Free |
Download the complete datasheet for Intel DK-SOC-10AS066S-D to view detailed technical specifications.
No datasheet is available for this part.