The Intel® Stratix® 10 SoC Development Kit is a comprehensive platform for developing custom Arm Development Studio (Arm DS) for Intel® SoC FPGA processor-based designs. It features a Stratix 10 SX SoC with a hard processor system (HPS) integrated with high-performance FPGA logic. This specific kit configuration (L-Tile) is designed for high-performance networking, embedded processing, and data-centric applications requiring L-Tile transceivers.
Intel DK-SOC-1SSX-L-D technical specifications.
| FPGA Device | 1SX280LU2F50E2VG |
| Transceiver Type | L-Tile |
| HPS Peripheral Daughter Card | Included (OOBE and NAND) |
| DDR4 Memory Support | 16GB SODIMM and 4GB HiLoGB |
| PCIe Interface | Gen3 x16Gen |
| Connectivity | Dual QSFP28, SFP+, FMC+ |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-SOC-1SSX-L-D to view detailed technical specifications.
No datasheet is available for this part.