Intel DK-START-4CGX15N technical specifications.
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet, PCIe |
| Mount | Edge |
| Operating Supply Voltage | 16V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | Cyclone® IV |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-START-4CGX15N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
