Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel E10G41BFLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 10Gbps |
| Interface | Ethernet, PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Power Consumption | 4.5W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel E10G41BFLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
