The Intel E10GSFPSR is a 1-port Ethernet interface with a data rate of 10Gbps and an operating supply voltage of 3.3V. It consumes 1W of power and operates within a temperature range of 0-55°C. The device is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Intel E10GSFPSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel E10GSFPSR technical specifications.
| Data Rate | 10Gbps |
| Interface | Ethernet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Power Consumption | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel E10GSFPSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
