Sign in to ask questions about the Intel E1G42ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel E1G42ET technical specifications.
| Data Rate | 100Mbps |
| Interface | Ethernet, PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Power Consumption | 2.9W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel E1G42ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
