
The Intel E1G44HTBLK is a network interface card with a data rate of 100Mbps and support for both Ethernet and PCIe interfaces. It operates within a temperature range of 0 to 55°C and requires a 3.3V supply voltage. The device consumes 4.3W of power and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel E1G44HTBLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 100Mbps |
| Interface | Ethernet, PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Consumption | 4.3W |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel E1G44HTBLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
