The EG80C196KB16 is a ROMless microcontroller from Intel, featuring 48 I/Os and an external oscillator. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free QFP. The device is RoHS compliant and includes peripherals such as PWM and a watchdog timer.
Sign in to ask questions about the Intel EG80C196KB16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EG80C196KB16 technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 48 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RoHS Compliant | Yes |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Intel EG80C196KB16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.