The EJ80C251SB16 is a 32-bit microcontroller from Intel, featuring ROMless memory and an external oscillator. It operates within a temperature range of -40°C to 85°C and is available in a 9-unit DIP package, packaged in rail or tube formats. The device includes peripherals such as PWM and WDT, making it suitable for various applications.
Sign in to ask questions about the Intel EJ80C251SB16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EJ80C251SB16 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Intel EJ80C251SB16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.