Conv DC-DC Single Step Down 2.4V to 5.5V 58-Pin QFN EP T/R
Intel EN5312QI-K technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 4.9V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.