Conv DC-DC Single Step Down 2.4V to 5.5V 24-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Compliant |